LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.5mm Bore, 12 → 15 V

Номер на артикул на RS: 451-1346Марка: LEM№ по каталога на производителя: LF 205P
brand-logo

Технически документи

Спецификации

Brand

LEM

Current Ratio

420:1

Bore Size

15.5mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

420A

Output Current

100 mArms

Overall Height

45mm

Overall Width

48mm

Overall Depth

19.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Страна на произход

China

Детайли за продукта

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,59

€ 71,59 Всеки (ex VAT)

LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.5mm Bore, 12 → 15 V

€ 71,59

€ 71,59 Всеки (ex VAT)

LEM LF Series Current Transformer, 420A Input, 420:1, 100 mArms Output, 15.5mm Bore, 12 → 15 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

LEM

Current Ratio

420:1

Bore Size

15.5mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

420A

Output Current

100 mArms

Overall Height

45mm

Overall Width

48mm

Overall Depth

19.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Страна на произход

China

Детайли за продукта

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от