LEM LA Series Current Transformer, 70A Input, 70:1, 50 mArms Output, 12 → 15 V

Технически документи
Спецификации
Brand
LEMCurrent Ratio
70:1
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
70A
Output Current
50 mArms
Overall Height
27.6mm
Overall Width
36.6mm
Overall Depth
14.45mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Distrelec Product Id
17696241
Страна на произход
China
Детайли за продукта
LA-P Series
Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents
Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0
€ 27,50
€ 27,50 Всеки (ex VAT)
1
€ 27,50
€ 27,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
70:1
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
70A
Output Current
50 mArms
Overall Height
27.6mm
Overall Width
36.6mm
Overall Depth
14.45mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Distrelec Product Id
17696241
Страна на произход
China
Детайли за продукта
LA-P Series
Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents
Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0