LEM LA Series Current Transformer, 36A Input, 36:1, 25 mArms Output, 15 V

Технически документи
Спецификации
Brand
LEMCurrent Ratio
36:1
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
15 V
Input Current
36A
Output Current
25 mArms
Overall Height
16.45mm
Overall Width
26mm
Overall Depth
29.2mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Width
26mm
Distrelec Product Id
17696240
Страна на произход
China
Детайли за продукта
LA25-NP - PCB Mounting
Measures d.c. and a.c. pulsed and complex currents with galvanic isolation.,The transducer is capable of measuring nominal currents of 5, 6, 8, 12 and 25A by the use of a set of primary connection pins with an output of 24mA each. The output can be fed through a measuring resistor in series with the power supply zero to derive a voltage output. Potted in an insulated self-extinguishing plastic case.
€ 25,96
€ 25,96 Всеки (ex VAT)
1
€ 25,96
€ 25,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
36:1
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
15 V
Input Current
36A
Output Current
25 mArms
Overall Height
16.45mm
Overall Width
26mm
Overall Depth
29.2mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Width
26mm
Distrelec Product Id
17696240
Страна на произход
China
Детайли за продукта
LA25-NP - PCB Mounting
Measures d.c. and a.c. pulsed and complex currents with galvanic isolation.,The transducer is capable of measuring nominal currents of 5, 6, 8, 12 and 25A by the use of a set of primary connection pins with an output of 24mA each. The output can be fed through a measuring resistor in series with the power supply zero to derive a voltage output. Potted in an insulated self-extinguishing plastic case.