Технически документи
Спецификации
Brand
LEMBore Size
1mm
Series
HX
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
10A
Overall Height
20mm
Overall Width
19mm
Overall Depth
30.2mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Страна на произход
China
Детайли за продукта
HX - NP Series
Low power consumption
High noise immunity
Dual primary option
Body material UL94-V0
PCB mounting
Operating Temperature Range -20 to +85°C
€ 15,11
€ 15,11 Всеки (ex VAT)
1
€ 15,11
€ 15,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMBore Size
1mm
Series
HX
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
10A
Overall Height
20mm
Overall Width
19mm
Overall Depth
30.2mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Страна на произход
China
Детайли за продукта
HX - NP Series
Low power consumption
High noise immunity
Dual primary option
Body material UL94-V0
PCB mounting
Operating Temperature Range -20 to +85°C