Технически документи
Спецификации
Brand
LEMBore Size
0.8mm
Series
HX
Sensor Technology
Open Loop
Supply Voltage
12 → 15 V
Input Current
5A
Overall Height
20.5mm
Overall Width
23.8mm
Overall Depth
23.7mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Страна на произход
China
Детайли за продукта
HX - P/SP2 Series
Open Loop Hall Effect current transducers with integral primary connections for the accurate measurement of current.
Open Loop (low power consumption)
AC,DC, and mixed signal measurement
Extended measuring range (3xlpn)
Small size
HX 03-20 (23.5x15.8x19mm)
HX 25-50 (20x19x15.4mm)
Multi turn Primary
Unipolar power supply
Operating Temperature Range -25 to +85°C
Supply voltage 12/14Vdc
Load Resistance 2KΩ
Insulation test voltage 3kV
Frequency Bandwidth 50kHz
Body Mat'l UL94-V0
Weight 8g
€ 14,74
€ 14,74 Всеки (ex VAT)
1
€ 14,74
€ 14,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMBore Size
0.8mm
Series
HX
Sensor Technology
Open Loop
Supply Voltage
12 → 15 V
Input Current
5A
Overall Height
20.5mm
Overall Width
23.8mm
Overall Depth
23.7mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Страна на произход
China
Детайли за продукта
HX - P/SP2 Series
Open Loop Hall Effect current transducers with integral primary connections for the accurate measurement of current.
Open Loop (low power consumption)
AC,DC, and mixed signal measurement
Extended measuring range (3xlpn)
Small size
HX 03-20 (23.5x15.8x19mm)
HX 25-50 (20x19x15.4mm)
Multi turn Primary
Unipolar power supply
Operating Temperature Range -25 to +85°C
Supply voltage 12/14Vdc
Load Resistance 2KΩ
Insulation test voltage 3kV
Frequency Bandwidth 50kHz
Body Mat'l UL94-V0
Weight 8g