Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEM HX Series Current Transformer, 5A Input, 0.8mm Bore, 15 V

Номер на артикул на RS: 435-8634Марка: LEM№ по каталога на производителя: HX 05-PDistrelec Article No.: 30399583
brand-logo

Технически документи

Спецификации

Brand

LEM

Bore Size

0.8mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

5A

Overall Height

20mm

Overall Width

19mm

Overall Depth

15.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

30399583

Страна на произход

China

Детайли за продукта

HX 0320-P/SP2 current sensors

Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.
The SP 2 version features a single-pole power supply.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

Информацията за складовите наличности временно не е налична.

€ 13,57

€ 13,57 Всеки (ex VAT)

LEM HX Series Current Transformer, 5A Input, 0.8mm Bore, 15 V

€ 13,57

€ 13,57 Всеки (ex VAT)

LEM HX Series Current Transformer, 5A Input, 0.8mm Bore, 15 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

LEM

Bore Size

0.8mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

5A

Overall Height

20mm

Overall Width

19mm

Overall Depth

15.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

30399583

Страна на произход

China

Детайли за продукта

HX 0320-P/SP2 current sensors

Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.
The SP 2 version features a single-pole power supply.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.