LEM HTR Series Current Transformer, 500A Input, 1000:1, 21mm Bore, 12 → 15 V

Технически документи
Спецификации
Brand
LEMCurrent Ratio
1000:1
Bore Size
21mm
Series
HTR
Sensor Technology
Open Loop
Supply Voltage
12 → 15 V
Input Current
500A
Overall Height
69mm
Overall Width
46mm
Overall Depth
32.4mm
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Mounting Type
Busbar, Panel Mount
Distrelec Product Id
17696283
Width
46mm
Страна на произход
China
Детайли за продукта
HTR Series Current Sensors
Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.
€ 151,77
€ 151,77 Всеки (ex VAT)
1
€ 151,77
€ 151,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
1000:1
Bore Size
21mm
Series
HTR
Sensor Technology
Open Loop
Supply Voltage
12 → 15 V
Input Current
500A
Overall Height
69mm
Overall Width
46mm
Overall Depth
32.4mm
Minimum Temperature
-10°C
Maximum Temperature
+70°C
Mounting Type
Busbar, Panel Mount
Distrelec Product Id
17696283
Width
46mm
Страна на произход
China
Детайли за продукта
HTR Series Current Sensors
Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.