Технически документи
Спецификации
Brand
LEMCurrent Ratio
600:1
Bore Size
22mm
Series
HTFS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
600A
Overall Height
46mm
Overall Width
40mm
Overall Depth
17mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Страна на произход
Bulgaria
Детайли за продукта
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins
€ 21,99
€ 21,99 Всеки (ex VAT)
1
€ 21,99
€ 21,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
600:1
Bore Size
22mm
Series
HTFS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
600A
Overall Height
46mm
Overall Width
40mm
Overall Depth
17mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Страна на произход
Bulgaria
Детайли за продукта
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins
