LEM HTB Series Open Loop Current Transducer, ±300A nominal current

Номер на артикул на RS: 499-5508Марка: LEM№ по каталога на производителя: HTB 100-TP
brand-logo

Технически документи

Спецификации

Brand

LEM

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Series

HTB

Mounting Type

Busbar, PCB Mount

Страна на произход

Japan

Детайли за продукта

HTB current sensors

Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

Може да се интересувате от

P.O.A.

LEM HTB Series Open Loop Current Transducer, ±300A nominal current

P.O.A.

LEM HTB Series Open Loop Current Transducer, ±300A nominal current

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

LEM

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Series

HTB

Mounting Type

Busbar, PCB Mount

Страна на произход

Japan

Детайли за продукта

HTB current sensors

Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

Може да се интересувате от