LEM HTA Series Current Transformer, 600A Input, 600:1, 32mm Bore, ±15 V

Номер на артикул на RS: 731-5270Марка: LEM№ по каталога на производителя: HTA 600-SDistrelec Article No.: 30401883
brand-logo

Технически документи

Спецификации

Brand

LEM

Current Ratio

600:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

±15 V

Input Current

600A

Overall Height

70mm

Overall Width

17mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

China

Детайли за продукта

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

Може да се интересувате от

€ 71,64

€ 71,64 Всеки (ex VAT)

LEM HTA Series Current Transformer, 600A Input, 600:1, 32mm Bore, ±15 V

€ 71,64

€ 71,64 Всеки (ex VAT)

LEM HTA Series Current Transformer, 600A Input, 600:1, 32mm Bore, ±15 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

LEM

Current Ratio

600:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

±15 V

Input Current

600A

Overall Height

70mm

Overall Width

17mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

China

Детайли за продукта

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

Може да се интересувате от