LEM HTA Series Current Transformer, 300A Input, 300:1, 32mm Bore, ±15 V

Технически документи
Спецификации
Brand
LEMCurrent Ratio
300:1
Series
HTA
Bore Size
32mm
Sensor Technology
Open Loop
Supply Voltage
±15 V
Input Current
300A
Overall Height
70mm
Overall Width
17mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Страна на произход
China
Детайли за продукта
HTA-S, LEM-current transformer
Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting
€ 70,35
€ 70,35 Всеки (ex VAT)
1
€ 70,35
€ 70,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
300:1
Series
HTA
Bore Size
32mm
Sensor Technology
Open Loop
Supply Voltage
±15 V
Input Current
300A
Overall Height
70mm
Overall Width
17mm
Overall Depth
27.5mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Страна на произход
China
Детайли за продукта
HTA-S, LEM-current transformer
Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting