LEM HTA Series Current Transformer, 1000A Input, 1000:1, 32mm Bore, 15 V

Номер на артикул на RS: 207-2940Марка: LEM№ по каталога на производителя: HTA 1000-SDistrelec Article No.: 30396681
brand-logo

Технически документи

Спецификации

Brand

LEM

Current Ratio

1000:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

1000A

Overall Height

70mm

Overall Width

90mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

30396681

Страна на произход

China

Детайли за продукта

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

Информацията за складовите наличности временно не е налична.

€ 88,06

€ 88,06 Всеки (ex VAT)

LEM HTA Series Current Transformer, 1000A Input, 1000:1, 32mm Bore, 15 V

€ 88,06

€ 88,06 Всеки (ex VAT)

LEM HTA Series Current Transformer, 1000A Input, 1000:1, 32mm Bore, 15 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

LEM

Current Ratio

1000:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

1000A

Overall Height

70mm

Overall Width

90mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

30396681

Страна на произход

China

Детайли за продукта

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting