LEM HAS Series Current Transformer, 100A Input, 100:1, 20.4 x 10.4mm Bore, 15 V

Технически документи
Спецификации
Brand
LEMCurrent Ratio
100:1
Bore Size
20.4 x 10.4mm
Series
HAS
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
100A
Overall Height
30mm
Overall Width
40mm
Overall Depth
30mm
Minimum Temperature
-10°C
Maximum Temperature
+80°C
Mounting Type
Panel Mount
Страна на произход
China
Детайли за продукта
HAS-P Series
Single-pole Hall effect current transducers
Measurement of inserted conductor
Voltage output, Vout = ±4V
Capable of measuring complex signals
Excellent precision and good linearity
Low temperature drift
Body material Plastic; Polycarbonate PBT
Operating Temperature Range -10 to +80°C
Secondary connector: stock no. 543-7738
€ 28,94
€ 28,94 Всеки (ex VAT)
1
€ 28,94
€ 28,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
100:1
Bore Size
20.4 x 10.4mm
Series
HAS
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
100A
Overall Height
30mm
Overall Width
40mm
Overall Depth
30mm
Minimum Temperature
-10°C
Maximum Temperature
+80°C
Mounting Type
Panel Mount
Страна на произход
China
Детайли за продукта
HAS-P Series
Single-pole Hall effect current transducers
Measurement of inserted conductor
Voltage output, Vout = ±4V
Capable of measuring complex signals
Excellent precision and good linearity
Low temperature drift
Body material Plastic; Polycarbonate PBT
Operating Temperature Range -10 to +80°C
Secondary connector: stock no. 543-7738