Технически документи
Спецификации
Brand
LEMCurrent Ratio
600:1
Bore Size
15 x 8mm
Series
HAIS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
600A
Overall Height
29.5mm
Overall Width
33mm
Overall Depth
14mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Страна на произход
Bulgaria
Детайли за продукта
HAIS-P Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
600:1
Bore Size
15 x 8mm
Series
HAIS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
600A
Overall Height
29.5mm
Overall Width
33mm
Overall Depth
14mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Страна на произход
Bulgaria
Детайли за продукта
HAIS-P Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar