LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V

Номер на артикул на RS: 793-4604Марка: LEM№ по каталога на производителя: DVL 50
brand-logo

Технически документи

Спецификации

Brand

LEM

Series

DVL

Supply Voltage

±15 → 24 V

Output Current

50 mA

Overall Height

48.3mm

Overall Width

63mm

Overall Depth

100mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

Bulgaria

Детайли за продукта

DVL Series

A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 265,28

€ 265,28 Всеки (ex VAT)

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V

€ 265,28

€ 265,28 Всеки (ex VAT)

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

LEM

Series

DVL

Supply Voltage

±15 → 24 V

Output Current

50 mA

Overall Height

48.3mm

Overall Width

63mm

Overall Depth

100mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Страна на произход

Bulgaria

Детайли за продукта

DVL Series

A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от