Технически документи
Спецификации
Brand
LEMCurrent Ratio
400:1
Bore Size
21.7mm
Series
DK
Supply Voltage
20 → 50 V dc, 22 → 38 V ac
Input Current
400A
Overall Height
57.2mm
Overall Width
89.7mm
Overall Depth
30mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Panel Mount
Страна на произход
United States
Детайли за продукта
DK Series
Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g
€ 466,19
€ 466,19 Всеки (ex VAT)
1
€ 466,19
€ 466,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
400:1
Bore Size
21.7mm
Series
DK
Supply Voltage
20 → 50 V dc, 22 → 38 V ac
Input Current
400A
Overall Height
57.2mm
Overall Width
89.7mm
Overall Depth
30mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Panel Mount
Страна на произход
United States
Детайли за продукта
DK Series
Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g