LEM DHR Series Current Transformer, 400A Input, 400:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc

Технически документи
Спецификации
Brand
LEMCurrent Ratio
400:1
Series
DHR
Bore Size
32mm
Sensor Technology
Open Loop
Supply Voltage
20 → 50 V dc
Input Current
400A
Output Current
4 → 20 mA
Overall Height
70mm
Overall Width
90mm
Overall Depth
25mm
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Mounting Type
Panel Mount
Distrelec Product Id
17696367
Страна на произход
China
Детайли за продукта
DHR-C — AC / DC transformer, voltage or current output
AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation
Approvals
CE, UL
€ 293,22
€ 293,22 Всеки (ex VAT)
1
€ 293,22
€ 293,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
400:1
Series
DHR
Bore Size
32mm
Sensor Technology
Open Loop
Supply Voltage
20 → 50 V dc
Input Current
400A
Output Current
4 → 20 mA
Overall Height
70mm
Overall Width
90mm
Overall Depth
25mm
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Mounting Type
Panel Mount
Distrelec Product Id
17696367
Страна на произход
China
Детайли за продукта
DHR-C — AC / DC transformer, voltage or current output
AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation
Approvals
CE, UL