LEM APR Series Current Transformer, 50A Input, 100:1, 0 → 5 V, 0 → 10 V Output, 18mm Bore, 24 V dc

Технически документи
Спецификации
Brand
LEMCurrent Ratio
100:1
Bore Size
18mm
Series
APR
Sensor Technology
Closed Loop
Supply Voltage
24 V dc
Input Current
50 A, 75 A, 100A
Output Current
0 → 5 V, 0 → 10 V
Overall Height
69mm
Overall Width
67mm
Overall Depth
55mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
DIN Rail
Distrelec Product Id
30401067
Страна на произход
Japan
Детайли за продукта
APR Series
Split core AC current transducer using proprietary PriME technology. True RMS measurement.
Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V outputs available
Selectable measuring range
Selectable voltage output
True RMS measurement
Panel mounting
€ 158,03
€ 158,03 Всеки (ex VAT)
1
€ 158,03
€ 158,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEMCurrent Ratio
100:1
Bore Size
18mm
Series
APR
Sensor Technology
Closed Loop
Supply Voltage
24 V dc
Input Current
50 A, 75 A, 100A
Output Current
0 → 5 V, 0 → 10 V
Overall Height
69mm
Overall Width
67mm
Overall Depth
55mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
DIN Rail
Distrelec Product Id
30401067
Страна на произход
Japan
Детайли за продукта
APR Series
Split core AC current transducer using proprietary PriME technology. True RMS measurement.
Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V outputs available
Selectable measuring range
Selectable voltage output
True RMS measurement
Panel mounting