Технически документи
Спецификации
Brand
LeicaMeasurement Range
60m
Accuracy
±1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
92g
Metric-Imperial Conversion
Yes
Model Number p
D110
Детайли за продукта
Leica Distance Meter D110
Leica DISTO™ D110. A compact and ergonomic laser distance meter with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. Whether an interior designer, painter or building contractor, the Leica DISTO™ D110 will make it easier to get the job done right.
Features and Benefits
3 measurement mode LDM
Accurate to 1.5 mm
Continuous measurement
Internal or External use.
Bluetooth Smart V4.0
Compact pocket size
Removable pocket clip
Range: 60 m
Weight: 96 g
ISO-certified
Application Information
Leica Distance Meter D110 offers the ability to send distance and area measurements to mobile apps. Ideal tool for generating estimates and accurate interior measurements.
Leica Distance Measure Meters
€ 216,68
€ 216,68 Всеки (ex VAT)
1
€ 216,68
€ 216,68 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LeicaMeasurement Range
60m
Accuracy
±1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
92g
Metric-Imperial Conversion
Yes
Model Number p
D110
Детайли за продукта
Leica Distance Meter D110
Leica DISTO™ D110. A compact and ergonomic laser distance meter with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. Whether an interior designer, painter or building contractor, the Leica DISTO™ D110 will make it easier to get the job done right.
Features and Benefits
3 measurement mode LDM
Accurate to 1.5 mm
Continuous measurement
Internal or External use.
Bluetooth Smart V4.0
Compact pocket size
Removable pocket clip
Range: 60 m
Weight: 96 g
ISO-certified
Application Information
Leica Distance Meter D110 offers the ability to send distance and area measurements to mobile apps. Ideal tool for generating estimates and accurate interior measurements.