Leica 515-520nm Laser Colour Green Laser Level

Номер на артикул на RS: 126-0963Марка: Leica№ по каталога на производителя: 817856
brand-logo
Преглед на всички в Лазерни нивелири

Технически документи

Спецификации

Brand

Leica

Levelling Accuracy

±1.5mm

Working Environment

Indoor

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

515-520nm

Power Source

Battery

Dimensions

117.8 x 130.7 x 75.4mm

Weight

370g

Line Accuracy

±1.5mm

Height

75.4mm

Maximum Operating Temperature

+40°C

Width

130.7mm

Length

117.8mm

Minimum Operating Temperature

0°C

Страна на произход

China

Детайли за продукта

Leica Cross Line Laser Level

The Leica Lino L2G+ cross line laser projects highly visible lines at right angles to one another. This new laser uses the latest green laser technology making the lines more visible and clear. Plain and simple, this laser makes it easier for you to see your reference line. Even with this new technology, you can still get 7 hours out of one set of batteries.

Features & Benefits
Best-in-class laser line visibility
Projects clear, crisp laser lines
Horizontal, vertical and cross lines
Accuracy ±1.5 mm @ 5 m
180° horizontal fan angle
7 hours working time with only one set of batteries
Handy portable tripod Leica TRI 70
Premium rechargeable NiMH batteries with charger
Robust and functional Leica hard case

Може да се интересувате от
Leica L2G 525nm Laser Colour Green 2 Line Laser Level
€ 497,60Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Leica 515-520nm Laser Colour Green Laser Level

P.O.A.

Leica 515-520nm Laser Colour Green Laser Level
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Leica L2G 525nm Laser Colour Green 2 Line Laser Level
€ 497,60Всеки (ex VAT)

Технически документи

Спецификации

Brand

Leica

Levelling Accuracy

±1.5mm

Working Environment

Indoor

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

515-520nm

Power Source

Battery

Dimensions

117.8 x 130.7 x 75.4mm

Weight

370g

Line Accuracy

±1.5mm

Height

75.4mm

Maximum Operating Temperature

+40°C

Width

130.7mm

Length

117.8mm

Minimum Operating Temperature

0°C

Страна на произход

China

Детайли за продукта

Leica Cross Line Laser Level

The Leica Lino L2G+ cross line laser projects highly visible lines at right angles to one another. This new laser uses the latest green laser technology making the lines more visible and clear. Plain and simple, this laser makes it easier for you to see your reference line. Even with this new technology, you can still get 7 hours out of one set of batteries.

Features & Benefits
Best-in-class laser line visibility
Projects clear, crisp laser lines
Horizontal, vertical and cross lines
Accuracy ±1.5 mm @ 5 m
180° horizontal fan angle
7 hours working time with only one set of batteries
Handy portable tripod Leica TRI 70
Premium rechargeable NiMH batteries with charger
Robust and functional Leica hard case

Може да се интересувате от
Leica L2G 525nm Laser Colour Green 2 Line Laser Level
€ 497,60Всеки (ex VAT)