Leica S910 Laser Measure, 305m Range, ±1 mm Accuracy

Номер на артикул на RS: 145-7885Марка: Leica№ по каталога на производителя: 806677
brand-logo

Технически документи

Спецификации

Brand

Leica

Measurement Range

305m

Accuracy

±1 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Battery Type

Li-ion

Power Source

Battery

Weight

241g

Metric-Imperial Conversion

Yes

Model Number p

S910

Страна на произход

Austria

Детайли за продукта

Leica Distance Meter S910 Pro Pack

Leica Distance Meter S910 Pro Pack, the most advanced hand held laser measure meter. The Leica Disto S910 allows you to measure point to point from anywhere and is incredibly user-friendly. So advanced that even those without any prior surveying experience can perform measuring tasks with ease.

Features and Benefits

• Measure point to point - quickly and easily
• Draw directly into CAD packages... wirelessly
• Capture DXF and other measurement data for transfer to CAD
• Measure roof and wall areas
• Measure the width, height or area of an object using a photograph on screen
• Transfer those photographs (with measurements overlaid) to your computer
• Bluetooth Smart
• Excellent levels of precision
• Track heights and measure height profiles with ease
• Indoors and outdoors use, even in bright sunlight

Contents

• Distance meter S910
• TRI 70 tripod
• GZM3 Target plate
• FTA 360-S
• Carrying case

Application Information

Leica Distance Meter S910 Pro Pack offers the ability to send distance and area measurements to mobile apps. Ideal tool for generating estimates and accurate interior measurements.

Leica Distance Measure Meters

Може да се интересувате от
RS PRO 300mm Stainless Steel Metric Ruler
€ 3,02Всеки (ex VAT)

P.O.A.

Leica S910 Laser Measure, 305m Range, ±1 mm Accuracy

P.O.A.

Leica S910 Laser Measure, 305m Range, ±1 mm Accuracy

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 300mm Stainless Steel Metric Ruler
€ 3,02Всеки (ex VAT)

Технически документи

Спецификации

Brand

Leica

Measurement Range

305m

Accuracy

±1 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Battery Type

Li-ion

Power Source

Battery

Weight

241g

Metric-Imperial Conversion

Yes

Model Number p

S910

Страна на произход

Austria

Детайли за продукта

Leica Distance Meter S910 Pro Pack

Leica Distance Meter S910 Pro Pack, the most advanced hand held laser measure meter. The Leica Disto S910 allows you to measure point to point from anywhere and is incredibly user-friendly. So advanced that even those without any prior surveying experience can perform measuring tasks with ease.

Features and Benefits

• Measure point to point - quickly and easily
• Draw directly into CAD packages... wirelessly
• Capture DXF and other measurement data for transfer to CAD
• Measure roof and wall areas
• Measure the width, height or area of an object using a photograph on screen
• Transfer those photographs (with measurements overlaid) to your computer
• Bluetooth Smart
• Excellent levels of precision
• Track heights and measure height profiles with ease
• Indoors and outdoors use, even in bright sunlight

Contents

• Distance meter S910
• TRI 70 tripod
• GZM3 Target plate
• FTA 360-S
• Carrying case

Application Information

Leica Distance Meter S910 Pro Pack offers the ability to send distance and area measurements to mobile apps. Ideal tool for generating estimates and accurate interior measurements.

Leica Distance Measure Meters

Може да се интересувате от
RS PRO 300mm Stainless Steel Metric Ruler
€ 3,02Всеки (ex VAT)