Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/2 Male

Номер на артикул на RS: 619-2082Марка: Legris
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Sintered Bronze

Manufacturer Series

0670

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Детайли за продукта

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

Може да се интересувате от
RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male
€ 9,684Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 76,39

€ 7,639 Each (In a Pack of 10) (ex VAT)

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/2 Male

€ 76,39

€ 7,639 Each (In a Pack of 10) (ex VAT)

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/2 Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 7,639€ 76,39
50 - 90€ 7,327€ 73,27
100 - 240€ 7,166€ 71,66
250+€ 7,008€ 70,08
Може да се интересувате от
RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male
€ 9,684Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Sintered Bronze

Manufacturer Series

0670

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Детайли за продукта

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

Може да се интересувате от
RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male
€ 9,684Each (In a Pack of 10) (ex VAT)