Legris 0918 Series, G 1/4 Male, Threaded-to-Tube Connection Style

Номер на артикул на RS: 367-6240Марка: Legris№ по каталога на производителя: 9180913
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

G 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

0918

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Детайли за продукта

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris 0918 Series, G 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris 0918 Series, G 1/4 Male, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Connector A

G 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

0918

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Детайли за продукта

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Може да се интересувате от