Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Номер на артикул на RS: 409-081Марка: Legris№ по каталога на производителя: 9114 19 13
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9114

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Може да се интересувате от

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9114

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Може да се интересувате от