Legris 7881 Series Threaded Fitting, G 1/2 Female Inlet Port x G 1/2 Male Outlet Port

Номер на артикул на RS: 136-9377Марка: Legris№ по каталога на производителя: 7881 21 21
brand-logo

Технически документи

Спецификации

Brand

Legris

Type

Blocking Fitting

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/2 Female

Manufacturer Series

7881

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/2 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

G

Hazardous Area Certification

ATEX

Proof Pressure

1MPa

Threaded Inlet Thread Size

1/2 in

Threaded Outlet Thread Size

1/2 in

Body Material

Brass

Standards Met

2006/42/EC, ATEX, PED 97/23/EC

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 107,48

€ 107,48 Всеки (ex VAT)

Legris 7881 Series Threaded Fitting, G 1/2 Female Inlet Port x G 1/2 Male Outlet Port

€ 107,48

€ 107,48 Всеки (ex VAT)

Legris 7881 Series Threaded Fitting, G 1/2 Female Inlet Port x G 1/2 Male Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legris

Type

Blocking Fitting

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/2 Female

Manufacturer Series

7881

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/2 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

G

Hazardous Area Certification

ATEX

Proof Pressure

1MPa

Threaded Inlet Thread Size

1/2 in

Threaded Outlet Thread Size

1/2 in

Body Material

Brass

Standards Met

2006/42/EC, ATEX, PED 97/23/EC

Страна на произход

France