Технически документи
Спецификации
Brand
LegrisSupply Inlet Port
G 1/2 Female
Outlet Tube Size
4mm
Supply Inlet Port Thread Size
1/2 in
Manufacturer Series
7818
Breaking Pressure
0 → 6bar
Response Time
3ms
Maximum Operating Pressure
8 bar
Supply Inlet Port Thread Standard
G
Minimum Operating Pressure
3bar
Supply Inlet Port Thread Gender
Female
Страна на произход
France
Детайли за продукта
Pressure Decay Sensor
Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.
Used to detect end-of-travel of a cylinder
Response time 3ms
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.
€ 58,85
€ 58,85 Всеки (ex VAT)
1
€ 58,85
€ 58,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 58,85 |
5 - 9 | € 57,05 |
10+ | € 55,21 |
Технически документи
Спецификации
Brand
LegrisSupply Inlet Port
G 1/2 Female
Outlet Tube Size
4mm
Supply Inlet Port Thread Size
1/2 in
Manufacturer Series
7818
Breaking Pressure
0 → 6bar
Response Time
3ms
Maximum Operating Pressure
8 bar
Supply Inlet Port Thread Standard
G
Minimum Operating Pressure
3bar
Supply Inlet Port Thread Gender
Female
Страна на произход
France
Детайли за продукта
Pressure Decay Sensor
Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.
Used to detect end-of-travel of a cylinder
Response time 3ms
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.