Legris 7818 Pressure Decay Sensor G 1/8 Female

Номер на артикул на RS: 227-5212Марка: Legris№ по каталога на производителя: 7818 04 10
brand-logo

Технически документи

Спецификации

Brand

Legris

Supply Inlet Port

G 1/8 Female

Outlet Tube Size

4mm

Supply Inlet Port Thread Size

1/8 in

Manufacturer Series

7818

Breaking Pressure

0 → 6bar

Response Time

3ms

Maximum Operating Pressure

8 bar

Supply Inlet Port Thread Standard

G

Minimum Operating Pressure

3bar

Supply Inlet Port Thread Gender

Female

Страна на произход

France

Детайли за продукта

Pressure Decay Sensor

Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.

Used to detect end-of-travel of a cylinder
Response time 3ms

Soft Start & Pressure Decay

These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.

Може да се интересувате от
Legris 7818 Pressure Decay Sensor G 1/4 Female
€ 51,49Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 50,10

€ 50,10 Всеки (ex VAT)

Legris 7818 Pressure Decay Sensor G 1/8 Female

€ 50,10

€ 50,10 Всеки (ex VAT)

Legris 7818 Pressure Decay Sensor G 1/8 Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 50,10
5 - 9€ 48,58
10+€ 47,00
Може да се интересувате от
Legris 7818 Pressure Decay Sensor G 1/4 Female
€ 51,49Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legris

Supply Inlet Port

G 1/8 Female

Outlet Tube Size

4mm

Supply Inlet Port Thread Size

1/8 in

Manufacturer Series

7818

Breaking Pressure

0 → 6bar

Response Time

3ms

Maximum Operating Pressure

8 bar

Supply Inlet Port Thread Standard

G

Minimum Operating Pressure

3bar

Supply Inlet Port Thread Gender

Female

Страна на произход

France

Детайли за продукта

Pressure Decay Sensor

Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.

Used to detect end-of-travel of a cylinder
Response time 3ms

Soft Start & Pressure Decay

These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.

Може да се интересувате от
Legris 7818 Pressure Decay Sensor G 1/4 Female
€ 51,49Всеки (ex VAT)