Технически документи
Спецификации
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/8 Male
Manufacturer Series
7810
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/8 Male
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Страна на произход
Spain
Детайли за продукта
Stainless Steel Regulator
A un-directional flow regulator which will allow cylinder speed control via exhaust airflow.
Easy to clean, designed without retention zones and provides excellent resistance to detergents
Stainless steel body and FKM seals make this regulator ideally suited for food industry applications
Threaaded port connections
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
€ 96,34
€ 96,34 Всеки (ex VAT)
1
€ 96,34
€ 96,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 96,34 |
5 - 9 | € 93,39 |
10+ | € 90,37 |
Технически документи
Спецификации
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/8 Male
Manufacturer Series
7810
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/8 Male
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Страна на произход
Spain
Детайли за продукта
Stainless Steel Regulator
A un-directional flow regulator which will allow cylinder speed control via exhaust airflow.
Easy to clean, designed without retention zones and provides excellent resistance to detergents
Stainless steel body and FKM seals make this regulator ideally suited for food industry applications
Threaaded port connections
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C