Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series, G 1/8, 1/8in, III B

Номер на артикул на RS: 414-6548Марка: Legris№ по каталога на производителя: 7801 04 10
brand-logo

Технически документи

Спецификации

Brand

Legris

Control Mechanism

Toggle Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

7801

Maximum Operating Pressure

10 bar

Body Material

Brass, Nylon

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Страна на произход

France

Детайли за продукта

LF3000 3/2 Vent Fitting

Vent fittings available as either Supply or Control types.,Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location remains unchanged.

Immediate isolation of components within an air line system
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut

Blocking & Venting

A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,54

€ 56,54 Всеки (ex VAT)

Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series, G 1/8, 1/8in, III B

€ 56,54

€ 56,54 Всеки (ex VAT)

Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series, G 1/8, 1/8in, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 56,54
5 - 9€ 54,85
10+€ 53,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legris

Control Mechanism

Toggle Lever

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

7801

Maximum Operating Pressure

10 bar

Body Material

Brass, Nylon

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Страна на произход

France

Детайли за продукта

LF3000 3/2 Vent Fitting

Vent fittings available as either Supply or Control types.,Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location remains unchanged.

Immediate isolation of components within an air line system
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut

Blocking & Venting

A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more