Технически документи
Спецификации
Brand
LegrisThreaded Connections
M5 Male
Tube Connections
4mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
10 bar
Manufacturer Series
7660
Threaded Connection - Gender
Male
Threaded Connection Size
M5
Threaded Connection Type
Metric
Body Material
Polymer
Standards Met
PED 97/23/EC
Страна на произход
France
€ 34,83
€ 17,415 Each (In a Pack of 2) (ex VAT)
2
€ 34,83
€ 17,415 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrisThreaded Connections
M5 Male
Tube Connections
4mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
10 bar
Manufacturer Series
7660
Threaded Connection - Gender
Male
Threaded Connection Size
M5
Threaded Connection Type
Metric
Body Material
Polymer
Standards Met
PED 97/23/EC
Страна на произход
France