Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 7300 Threaded Tube Regulator, G 1/4 Male x 8mm, 1/4 in

Номер на артикул на RS: 398-5544Марка: Legris№ по каталога на производителя: 7300 08 13
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Port

G 1/4 Male

Minimum Outlet Pressure

8bar

Maximum Outlet Pressure

1bar

Outlet Port Type

Tube

Manufacturer Series

7300

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Maximum Input Pressure

16bar

Threaded Inlet Port Thread Standard

G

Threaded Inlet Port Gender

Male

Threaded Inlet Port Size

1/4 in

Страна на произход

France

Детайли за продукта

Legris LF3000 Series Pressure Regulators

Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,20

€ 61,20 Всеки (ex VAT)

Legris 7300 Threaded Tube Regulator, G 1/4 Male x 8mm, 1/4 in

€ 61,20

€ 61,20 Всеки (ex VAT)

Legris 7300 Threaded Tube Regulator, G 1/4 Male x 8mm, 1/4 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,20
5 - 9€ 59,32
10+€ 57,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Port

G 1/4 Male

Minimum Outlet Pressure

8bar

Maximum Outlet Pressure

1bar

Outlet Port Type

Tube

Manufacturer Series

7300

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Maximum Input Pressure

16bar

Threaded Inlet Port Thread Standard

G

Threaded Inlet Port Gender

Male

Threaded Inlet Port Size

1/4 in

Страна на произход

France

Детайли за продукта

Legris LF3000 Series Pressure Regulators

Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more