Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 7130 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port

Номер на артикул на RS: 145-3825Марка: Legris№ по каталога на производителя: 7130 04 19
brand-logo

Технически документи

Спецификации

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Manufacturer Series

7130

Outlet Port Type

Threaded

Threaded Outlet Port

M5 x 0.8 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Proof Pressure

1MPa

Threaded Outlet Thread Size

M5

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 51,64

€ 25,818 Each (In a Pack of 2) (ex VAT)

Legris 7130 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port

€ 51,64

€ 25,818 Each (In a Pack of 2) (ex VAT)

Legris 7130 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Manufacturer Series

7130

Outlet Port Type

Threaded

Threaded Outlet Port

M5 x 0.8 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Proof Pressure

1MPa

Threaded Outlet Thread Size

M5

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Страна на произход

France