Технически документи
Спецификации
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
7060
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Страна на произход
France
Детайли за продукта
Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
€ 15,07
€ 15,07 Всеки (ex VAT)
1
€ 15,07
€ 15,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Male
Tube Outlet Port
6mm
Manufacturer Series
7060
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Страна на произход
France
Детайли за продукта
Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C