Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 1/2in

Номер на артикул на RS: 231-5146Марка: Legris№ по каталога на производителя: 6402 13 21
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

580psi

Maximum Working Pressure bar

40bar

Страна на произход

France

Детайли за продукта

Panel Mountable

Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle

full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 65,77

€ 65,77 Всеки (ex VAT)

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 1/2in

€ 65,77

€ 65,77 Всеки (ex VAT)

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 1/2in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 65,77
5 - 9€ 63,72
10+€ 61,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

580psi

Maximum Working Pressure bar

40bar

Страна на произход

France

Детайли за продукта

Panel Mountable

Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle

full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от