Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris Pneumatic Relay Pneumatic Manual Control Valve 6302 LIQUIfit Series, 2.5mm, III B

Номер на артикул на RS: 136-9257Марка: Legris№ по каталога на производителя: 6302 08 00WP2
brand-logo

Технически документи

Спецификации

Brand

Legris

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

6302 Liquifit

Control Button/Switch Colour

White

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Model Number p

III B

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,25

€ 40,25 1 Bag of 10 (ex VAT)

Legris Pneumatic Relay Pneumatic Manual Control Valve 6302 LIQUIfit Series, 2.5mm, III B

€ 40,25

€ 40,25 1 Bag of 10 (ex VAT)

Legris Pneumatic Relay Pneumatic Manual Control Valve 6302 LIQUIfit Series, 2.5mm, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legris

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

6302 Liquifit

Control Button/Switch Colour

White

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Model Number p

III B

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more