Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 2 Tubes Tube Clip, For Tube Diam. 6mm

Номер на артикул на RS: 245-5241Марка: Legris№ по каталога на производителя: 6300 06 00
brand-logo
Преглед на всички в Щипки за тръби

Технически документи

Спецификации

Brand

Legris

For Tube Outside Diameter

6mm

Number of Tubes

2

Manufacturer Series

6300

Minimum Operating Temperature

-20°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,99

€ 89,99 1 Box of 50 (ex VAT)

Legris 2 Tubes Tube Clip, For Tube Diam. 6mm

€ 89,99

€ 89,99 1 Box of 50 (ex VAT)

Legris 2 Tubes Tube Clip, For Tube Diam. 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legris

For Tube Outside Diameter

6mm

Number of Tubes

2

Manufacturer Series

6300

Minimum Operating Temperature

-20°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more