Legris 3312 1 Outlet Manifold M5 x 0.8 Female M5 Female

Номер на артикул на RS: 146-5151Марка: Legris№ по каталога на производителя: 3312 00 19
brand-logo

Технически документи

Спецификации

Brand

Legris

Number of Outlet Ports

1

Outlet Port

M5 Female

Number of Inlet Ports

1

Inlet Port

M5 x 0.8 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

M5 x 0.8

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

Metric

Inlet Port - Thread Size

M5 x 0.8

Inlet Port - Thread Standard

M5

Inlet Port - Gender

Female

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Информацията за складовите наличности временно не е налична.

€ 125,90

€ 125,90 1 Bag of 10 (ex VAT)

Legris 3312 1 Outlet Manifold M5 x 0.8 Female M5 Female

€ 125,90

€ 125,90 1 Bag of 10 (ex VAT)

Legris 3312 1 Outlet Manifold M5 x 0.8 Female M5 Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legris

Number of Outlet Ports

1

Outlet Port

M5 Female

Number of Inlet Ports

1

Inlet Port

M5 x 0.8 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

M5 x 0.8

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

Metric

Inlet Port - Thread Size

M5 x 0.8

Inlet Port - Thread Standard

M5

Inlet Port - Gender

Female

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC