Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 3311 4 Outlet Manifold, G 3/8 G 1/4

Номер на артикул на RS: 867-487Марка: Legris№ по каталога на производителя: 3311 13 17 04
brand-logo

Технически документи

Спецификации

Brand

Legris

Number of Outlet Ports

4

Outlet Port

G 1/4 Female

Number of Inlet Ports

1

Inlet Port

G 3/8 Female

Manufacturer Series

3311

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/4in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

3/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Connection Style

Threaded

Страна на произход

Hungary

Детайли за продукта

Single Sided Manifolds

Single sided manifolds to be used for the distribution of compressed air. A wide range of threads and outlets are available.

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

Може да се интересувате от
Legris 3311 6 Outlet Manifold, G 3/8 G 1/4
€ 45,17Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 29,56

€ 29,56 Всеки (ex VAT)

Legris 3311 4 Outlet Manifold, G 3/8 G 1/4

€ 29,56

€ 29,56 Всеки (ex VAT)

Legris 3311 4 Outlet Manifold, G 3/8 G 1/4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,56
5 - 9€ 28,64
10+€ 27,70
Може да се интересувате от
Legris 3311 6 Outlet Manifold, G 3/8 G 1/4
€ 45,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legris

Number of Outlet Ports

4

Outlet Port

G 1/4 Female

Number of Inlet Ports

1

Inlet Port

G 3/8 Female

Manufacturer Series

3311

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/4in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

3/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Connection Style

Threaded

Страна на произход

Hungary

Детайли за продукта

Single Sided Manifolds

Single sided manifolds to be used for the distribution of compressed air. A wide range of threads and outlets are available.

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

Може да се интересувате от
Legris 3311 6 Outlet Manifold, G 3/8 G 1/4
€ 45,17Всеки (ex VAT)