Технически документи
Спецификации
Brand
LegrisNumber of Outlet Ports
3
Outlet Port
G 1/4 Female
Number of Inlet Ports
1
Inlet Port
G 3/8 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Minimum Operating Temperature
-10°C
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
Страна на произход
Hungary
€ 121,01
€ 24,202 Each (In a Pack of 5) (ex VAT)
5
€ 121,01
€ 24,202 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrisNumber of Outlet Ports
3
Outlet Port
G 1/4 Female
Number of Inlet Ports
1
Inlet Port
G 3/8 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Minimum Operating Temperature
-10°C
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
Страна на произход
Hungary