Технически документи
Спецификации
Brand
LegrisNumber of Outlet Ports
6
Outlet Port
G 1/8 Female
Number of Inlet Ports
1
Inlet Port
G 1/4 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20 bar
Outlet Port - Thread Size
1/8in
Maximum Operating Temperature
+80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
1/4in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Minimum Operating Temperature
-10°C
Connection Style
Threaded
Детайли за продукта
Single Sided Manifolds
Single sided manifolds to be used for the distribution of compressed air. A wide range of threads and outlets are available.
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C
€ 38,09
€ 38,09 Всеки (ex VAT)
1
€ 38,09
€ 38,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,09 |
5 - 9 | € 36,95 |
10+ | € 35,73 |
Технически документи
Спецификации
Brand
LegrisNumber of Outlet Ports
6
Outlet Port
G 1/8 Female
Number of Inlet Ports
1
Inlet Port
G 1/4 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20 bar
Outlet Port - Thread Size
1/8in
Maximum Operating Temperature
+80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
1/4in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Minimum Operating Temperature
-10°C
Connection Style
Threaded
Детайли за продукта
Single Sided Manifolds
Single sided manifolds to be used for the distribution of compressed air. A wide range of threads and outlets are available.
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C