Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 3311 3 Outlet Manifold, G 1/4 G 1/8

Номер на артикул на RS: 215-0180Марка: Legris№ по каталога на производителя: 3311 10 13 03
brand-logo

Технически документи

Спецификации

Brand

Legris

Number of Outlet Ports

3

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/4 Female

Manufacturer Series

3311

Material

Anodised Aluminium

Maximum Operating Pressure

20bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/4in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 109,43

€ 21,885 Each (In a Pack of 5) (ex VAT)

Legris 3311 3 Outlet Manifold, G 1/4 G 1/8

€ 109,43

€ 21,885 Each (In a Pack of 5) (ex VAT)

Legris 3311 3 Outlet Manifold, G 1/4 G 1/8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legris

Number of Outlet Ports

3

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/4 Female

Manufacturer Series

3311

Material

Anodised Aluminium

Maximum Operating Pressure

20bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/4in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more