Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 327-2472Марка: Legris№ по каталога на производителя: 3175 12 13
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

R 1/4 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Страна на произход

France

Детайли за продукта

Straight Adaptor - Male Taper Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Информацията за складовите наличности временно не е налична.

€ 12,13

€ 6,067 Each (In a Pack of 2) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style

€ 12,13

€ 6,067 Each (In a Pack of 2) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 6,067€ 12,14
10 - 18€ 5,865€ 11,73
20+€ 5,681€ 11,36

Технически документи

Спецификации

Brand

Legris

Connector A

R 1/4 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Страна на произход

France

Детайли за продукта

Straight Adaptor - Male Taper Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations