Технически документи
Спецификации
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3168
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Body Material
Plastic
Standards Met
ATEX, PED 97/23/EC
Страна на произход
France
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3168
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Body Material
Plastic
Standards Met
ATEX, PED 97/23/EC
Страна на произход
France