Технически документи
Спецификации
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Tube Connection A - Tube Size
6mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Plug In
Страна на произход
France
Детайли за продукта
Plug-in Reducer
A reducer for joining two tubes of different bore
€ 17,86
€ 3,573 Each (In a Pack of 5) (ex VAT)
5
€ 17,86
€ 3,573 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 3,573 | € 17,86 |
25 - 45 | € 3,463 | € 17,32 |
50+ | € 3,349 | € 16,75 |
Технически документи
Спецификации
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Tube Connection A - Tube Size
6mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Plug In
Страна на произход
France
Детайли за продукта
Plug-in Reducer
A reducer for joining two tubes of different bore