Legris Polymer Blanking Plug for 4mm

Номер на артикул на RS: 722-047Марка: Legris№ по каталога на производителя: 3126 04 00
brand-logo

Технически документи

Спецификации

Brand

Legris

Accessory Type

Blanking Plug

Tube Size

4mm

Manufacturer Series

3126

Material

Polymer

Страна на произход

France

Детайли за продукта

Blanking Plug

A blanking plug for blanking off push-in connectors

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Може да се интересувате от
SMC Brass, PBT, PP Plug Fitting for 4mm
€ 0,987Each (In a Pack of 5) (ex VAT)
Legris Nickel Plated Brass Blanking Plug for 4mm
€ 3,594Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,57

€ 5,57 1 Pack of 10 (ex VAT)

Legris Polymer Blanking Plug for 4mm

€ 5,57

€ 5,57 1 Pack of 10 (ex VAT)

Legris Polymer Blanking Plug for 4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,57
5 - 9€ 5,34
10 - 24€ 5,23
25+€ 5,13
Може да се интересувате от
SMC Brass, PBT, PP Plug Fitting for 4mm
€ 0,987Each (In a Pack of 5) (ex VAT)
Legris Nickel Plated Brass Blanking Plug for 4mm
€ 3,594Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Legris

Accessory Type

Blanking Plug

Tube Size

4mm

Manufacturer Series

3126

Material

Polymer

Страна на произход

France

Детайли за продукта

Blanking Plug

A blanking plug for blanking off push-in connectors

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Може да се интересувате от
SMC Brass, PBT, PP Plug Fitting for 4mm
€ 0,987Each (In a Pack of 5) (ex VAT)
Legris Nickel Plated Brass Blanking Plug for 4mm
€ 3,594Each (In a Pack of 10) (ex VAT)