Legris LF3000 Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 867-285Марка: Legris№ по каталога на производителя: 3114 04 19
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

M5 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Страна на произход

France

Детайли за продукта

Straight Adaptor - Female Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,92

€ 5,185 Each (In a Pack of 5) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style

€ 25,92

€ 5,185 Each (In a Pack of 5) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,185€ 25,92
25 - 45€ 5,024€ 25,12
50+€ 4,862€ 24,31
Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Connector A

M5 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Страна на произход

France

Детайли за продукта

Straight Adaptor - Female Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Може да се интересувате от