Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Номер на артикул на RS: 182-5175Марка: Legris№ по каталога на производителя: 3102 08 00
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Страна на произход

France

Детайли за продукта

Equal Elbow Connector

Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 24,21

€ 4,843 Each (In a Pack of 5) (ex VAT)

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

€ 24,21

€ 4,843 Each (In a Pack of 5) (ex VAT)

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 4,843€ 24,21
25 - 45€ 4,696€ 23,48
50+€ 4,543€ 22,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Страна на произход

France

Детайли за продукта

Equal Elbow Connector

Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от