Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 265-5731Марка: Legris№ по каталога на производителя: 3101 08 10
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Страна на произход

France

Детайли за продукта

Straight Adaptor - Male Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 14,95

€ 14,95 1 Pack of 5 (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 14,95

€ 14,95 1 Pack of 5 (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 14,95
5 - 9€ 14,50
10+€ 13,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Страна на произход

France

Детайли за продукта

Straight Adaptor - Male Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от