Legris Anodised Aluminium Female Pneumatic Quick Connect Coupling, BSPP 1/4 in Female 30mm Female Thread

Номер на артикул на RS: 283-1541Марка: Legris№ по каталога на производителя: 30KAIW13SPN
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Connection

BSPP 1/4 in Female

Coupling Gender

Female

Connection Standard

Industrial Interchange, ISO 6150 B

Thread Size

1/4in

Coupling Type

Quick Connect Coupling

Connection Type

Female Thread

Hose Barb Connection

30mm

Material

Anodised Aluminium

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 20,01

€ 20,01 Всеки (ex VAT)

Legris Anodised Aluminium Female Pneumatic Quick Connect Coupling, BSPP 1/4 in Female 30mm Female Thread

€ 20,01

€ 20,01 Всеки (ex VAT)

Legris Anodised Aluminium Female Pneumatic Quick Connect Coupling, BSPP 1/4 in Female 30mm Female Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legris

Threaded Connection

BSPP 1/4 in Female

Coupling Gender

Female

Connection Standard

Industrial Interchange, ISO 6150 B

Thread Size

1/4in

Coupling Type

Quick Connect Coupling

Connection Type

Female Thread

Hose Barb Connection

30mm

Material

Anodised Aluminium

Страна на произход

Germany