Legris Nickel Plated Brass Female Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Female Thread

Номер на артикул на RS: 283-1321Марка: Legris№ по каталога на производителя: 21KBIW13MPN
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Connection

1/4 in Female

Coupling Gender

Female

Connection Standard

European, Rectus Profile

Thread Size

1/4in

Coupling Type

Quick Connect Coupling

Connection Type

Female Thread

Hose Barb Connection

16mm

Material

Nickel Plated Brass

Страна на произход

Germany

€ 16,52

€ 16,52 Всеки (ex VAT)

Legris Nickel Plated Brass Female Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Female Thread

€ 16,52

€ 16,52 Всеки (ex VAT)

Legris Nickel Plated Brass Female Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Female Thread

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Legris

Threaded Connection

1/4 in Female

Coupling Gender

Female

Connection Standard

European, Rectus Profile

Thread Size

1/4in

Coupling Type

Quick Connect Coupling

Connection Type

Female Thread

Hose Barb Connection

16mm

Material

Nickel Plated Brass

Страна на произход

Germany